11809 // WP-50 64-1200
11809 // WP-50 64-1200
Description:
5" Web Panel with NXP i.MX8
Supplier:
KONTRON
Matchcode:
WP-50 64-1200
Rutronik No.:
DISMON2016
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Panel size
- 5,0 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 15:9
- Backlight
- LED
- Brightness
- 550 cd/m²
- Viewing angles
- 80808080 °
- Technology
- LCD/TFT
- Contrast
- 800:1
- Reaction time
- N/A ms
- Oper.temp.
- 0-+55 °C
- Fanless
- YES
- 24/7 certified
- NO
- Length
- 139 mm
- Height
- 98 mm
- Width
- 30 mm
- Weight
- 0,340 KG
- Open frame
- NO
- Powerconsumpt.
- 24 watt
- Processor
- i.MX8
- Operating sys.
- w/o
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 84713000000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks