1070-9666
image shown is a representation only
Description:
ATX Industrial Server Board Intel C741
Supplier:
KONTRON
Matchcode:
K9051-C
Rutronik No.:
DISBOA3877
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- INTEL C741
- Socket type
- LGA3647
- Memory type
- DDR5
- Onboard graphic
- Y Y/N
- Memory sockets
- 8X DIMM
- Graphic interf.
- 1XDP
- SATA ports
- 6
- PATA ports
- NONE
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 10
- COM ports
- 2
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Ethernet
- 2X
- Ethernet type
- 10GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 768 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Germany
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.