ICSI47217600SHMST12


ICSI47217600SHMST12
Description:
ICSI47213 4,7uH 1,7A 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC4,7U20%
Rutronik No.:
IND22957
Unit Pack:
500
MOQ:
500
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 1700 mA
- Tolerance
- 20 %
- Current sat.
- 1700 mA
- R(DC)max.
- 0.084 Ohm
- Design
- FERRITE
- Length
- 4 mm
- Width
- 4 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 11 weeks