ICSI332176NBSHMT12
ICSI332176NBSHMT12
Description:
ICSI 3,3uH 1700mA 20%
Supplier:
KNITTER-Inductive
Matchcode:
INDC3,3U20%
Rutronik No.:
IND22958
Unit Pack:
1
MOQ:
3000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 1700 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 2450 mA
- R(DC)max.
- 0.163 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 1.3 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks