ICSI805355E6SHKT12
ICSI805355E6SHKT12
Description:
ICSI 8,0uH 350mA 10%
Supplier:
KNITTER Switch
Matchcode:
INDC8,0U10%
Rutronik No.:
IND23698
Unit Pack:
200
MOQ:
200
Packaging:
REEL
- Inductance
- 8 µH
- Mounting
- SMD
- Current rated
- 350 mA
- Tolerance
- 10 %
- Technology
- COMPOSITE
- Current sat.
- 600 mA
- R(DC)max.
- 7.86 Ohm
- Test frequency
- 0.1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 18.54 mm
- Width
- 15.24 mm
- Height
- 12 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 0.41 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 19 weeks