DM-VMG 10 L05E2C100
DM-VMG 10 L05E2C100
Description:
Micro/Snap THT 10A 1,0N Pin AG
Supplier:
KNITTER Switch
Matchcode:
DMVMG10L05E2C100
Rutronik No.:
SWITCH12443
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Contact type
- SPDT
- Model Construct
- Straight
- Actuator
- Pin
- Operating force
- 1.0 N
- Ground
- No Y/N
- Sealing
- IP40
- Height
- 15.9 mm
- Width
- 10.3 mm
- Automotive
- NO
- max.Volt/Switch
- 250 AC V
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365007000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks