THGJFPT1E28BAIP
THGJFPT1E28BAIP
Description:
UFS 3.1 256GB BGA153 -25~85°C C-Temp
Supplier:
KIOXIA Europe GmbH
Matchcode:
UFS256 BICS8
Rutronik No.:
ICEMMC1298
Unit Pack:
152
MOQ:
152
package:
BGA153
Packaging:
TRAY
- Type
- UFS
- Density
- 256G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Country
- Japan
- Supplier Lead time
- 101 weeks