Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Digital ICs
  4. eMMC Memory
  5. KIOXIA Europe GmbH eMMC Memory
Please login for custom pricing, delivery terms and real time stock information

THGBMHG8C4LBAWR_REEL

KIOXIA

THGBMHG8C4LBAWR_REEL

Description: Managed NAND-Flash 32GB 3D TLC Supplier: KIOXIA Europe GmbH Matchcode: EMMC32 Rutronik No.: ICEMMC1079 Unit Pack: 1000 MOQ: 1000 package: BGA153 Packaging: REEL
Find Alternatives
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Type
3D TLC
Density
32G Byte
Oper.temp.min.
-25 °C
Oper.temp.max.
85 °C
Package
BGA153
Package width
11.5x13 mm
U(ccq)
1,8/3,3 V
U(cc)
2,7-3,6 V
Automotive
NO
Packaging
REEL
RoHS Status
RoHS-conform
Speed
200MHz MHz
ECCN
EAR99
Customs Tariff No.
85423269000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks

Request or order:

Please login
Obsolete Part
Supplier Last Time Buy: 31.12.2023
28,71 $
28.710,00 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Article with this quantity is not orderable.

Alternatives

TRANSCEND
TRANSCEND TS32GEMC410T

TS32GEMC410T

Semiconductors
  • eMMC 32GB 5.1 3D TLC
  • package: BGA153
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT FC51J32SJTS1A-2.5BWGE2A

FC51J32SJTS1A-2.5BWGE2A

Semiconductors
  • Managed NAND-Flash 32GB 5.1...
  • package: BGA153
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT FC51J16SJTS1A-2.5BWGE2AF

FC51J16SJTS1A-2.5BWGE2AF

Semiconductors
  • Managed NAND-Flash 16GB 5.1...
  • package: BGA153
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT FC51J16SJTS1A-2.5BWGE2AF

FC51J16SJTS1A-2.5BWGE2AF

Semiconductors
  • Managed NAND-Flash 16GB 5.1...
  • package: BGA153
  • Packaging: TRAY
Elite Semiconductor Microelectronics Technology Inc.
ESMT FC51J32SJTS2A-2.5BWGE2D

FC51J32SJTS2A-2.5BWGE2D

Semiconductors
  • Managed NAND-Flash 32GB 5.1...
  • package: BGA153
  • Packaging: TRAY
KIOXIA Europe GmbH
KIOXIA THGAMSG9T15BAIL_REEL

THGAMSG9T15BAIL_REEL

Semiconductors
  • eMMC 64GByte 3D BiCS5...
  • package: BGA153
  • Packaging: REEL
KIOXIA Europe GmbH
KIOXIA THGAMSG9T15BAIL_TRAY

THGAMSG9T15BAIL_TRAY

Semiconductors
  • eMMC 64GByte 3D BiCS5...
  • package: BGA153
  • Packaging: TRAY
SWISSBIT
SWISSBIT SFEM128GB2ED1TB-I-EF-121-STD

SFEM128GB2ED1TB-I-EF-...

Semiconductors
  • eMMC 128GB EM30 3D TLC...
  • package: BGA153
  • Packaging: TRAY
Best Choice
INSIGNIS Technology Corporation
INSIGNIS NSEC53T064-IT

NSEC53T064-IT

Semiconductors
  • eMMC 64GB 5.0 3DTLC Industrial
  • package: BGA153
  • Packaging: TRAY
SWISSBIT
SWISSBIT SFEM064GB2ED1TB-I-CE-121-STD

SFEM064GB2ED1TB-I-CE-...

Semiconductors
  • eMMC 64GB EM30 3D TLC...
  • package: BGA153
  • Packaging: TRAY
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message