THGAMVG9T23BAIL_TRAY
THGAMVG9T23BAIL_TRAY
Description:
eMMC 64GByte 3D BiCS3
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC64
Rutronik No.:
ICEMMC1124
Unit Pack:
1
MOQ:
1
package:
BGA153
Packaging:
TRAY
Find Alternatives
Datasheet
- Type
- 3D TLC
- Density
- 64G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1.8 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Japan
- Supplier Lead time
- 130 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
THGAMSG9T15BAIL_TRAYeMMC 64GByte 3D BiCS5 1.70-1.95V C-Temp
Part No.:
ICEMMC1201
package:
BGA153
Packaging:
TRAY
|
Unit Price
93,76 $
|
Unit Pack
1
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
Datasheet
| |