TC58BVG1S3HBAI6_TRAY
TC58BVG1S3HBAI6_TRAY
Description:
BENAND-Flash 2Gb x8 3.3V FBGA67
Supplier:
KIOXIA Europe GmbH
Matchcode:
TC58BVG1S3HBAI6_TRAY
Rutronik No.:
ICPROM10720
Unit Pack:
338
MOQ:
338
package:
FBGA67
Packaging:
TRAY
Find Alternatives
Datasheet
- Type
- BENAND
- Density
- 2G bit
- Organisation
- 256Mx8
- Technology
- SLC
- U(cc)
- 3,0 V
- Package
- FBGA67
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 25 ns
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks