KCD8XRUG3T84
KCD8XRUG3T84
Description:
SSD U.2 3,84 TB CD8-R SIE
Supplier:
KIOXIA Europe GmbH
Matchcode:
KCD8XRUG3T84
Rutronik No.:
DISSSD1935
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 3,84 TB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- U.2
- Thickness
- 15 MM
- Interface
- PCIE4.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 131 weeks