TRAG4040004V-50A
Description:
TRAG 140Hz 40X40MM 5W 4R
Supplier:
KINGSTATE
Matchcode:
SIGM0,14KO
Rutronik No.:
SOUND1389
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.14 kHz
- Sound Pressure
- 83 dB
- Tested@
- 0.5 W/m
- Rated power
- 5 W
- Length/Diameter
- 40 mm
- Width
- 40 mm
- Height
- 28 mm
- T(A)min
- -40 °C
- T(A)max
- 75 °C
- Impedance
- 4 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- CLOTH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.