RTM0005
RTM0005
Description:
KXG 2,30kHz 12MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP2,3KM
Rutronik No.:
SOUND1392
Unit Pack:
500
MOQ:
10000
Packaging:
BOX
Find Alternatives
- Type
- INDICATOR
- Technics
- MAGNETIC
- Electronics
- YES
- Mounting
- THT
- Frequency
- 2.3 kHz
- Sound pressure
- 85 dB
- Rated voltage
- 12 V
- Length/Diameter
- 12 mm
- Height
- 9.5 mm
- Pitch/Leadspace
- 7.6 mm
- T(A)min
- -40 °C
- T(A)max
- 80 °C
- Rated current
- 35 mA
- Housing
- YES
- Pin/Wire length
- 5.5 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks