KXG2512RC
KXG2512RC
Description:
KXG 0,78kHz 25MM SMD
Supplier:
KINGSTATE
Matchcode:
SIGC0,78KO
Rutronik No.:
SOUND1594
Unit Pack:
1500
MOQ:
50000
Packaging:
REEL
Find Alternatives
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- THT
- Frequency
- 0,78 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 12 V
- Length/Diameter
- 25 mm
- Height
- 12,5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Rated current
- 60 mA
- Impedance
- 115 Ohm
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 3,8 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks