KSTG951RP/B
KSTG951RP/B
Description:
KSTG 3,20kHz 9MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP3,20KO
Rutronik No.:
SOUND1262
Unit Pack:
700
MOQ:
700
Packaging:
BOX
Find Alternatives
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- THT
- Frequency
- 3.2 kHz
- Sound pressure
- 92 dB
- Rated voltage
- 5 V
- Length/Diameter
- 9 mm
- Height
- 4.5 mm
- Pitch/Leadspace
- 4 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated current
- 80 mA
- Impedance
- 30 Ohm
- Housing
- YES
- Pin/Wire length
- 4.5 mm
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks