KSSG73B16
KSSG73B16
Description:
KSSG 2,73kHz 8,5MM 3Vp SMD
Supplier:
KINGSTATE
Matchcode:
SIGC2,73KO
Rutronik No.:
SOUND1549
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 2,73 kHz
- Sound pressure
- 85 dB
- Rated voltage
- 3 V
- Length/Diameter
- 8,5 mm
- Width
- 8,5 mm
- Height
- 3 mm
- T(A)min
- -30 °C
- T(A)max
- 75 °C
- Rated current
- 90 mA
- Impedance
- 16 Ohm
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks