KPEG263
KPEG263
Description:
KPEG 3,50kHz 30MM 9V 73mmLEADS
Supplier:
KINGSTATE
Matchcode:
SIGL3,5KM
Rutronik No.:
SOUND1047
Unit Pack:
240
MOQ:
1200
Packaging:
BOX
Find Alternatives
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- WIRE
- Frequency
- 3.5 kHz
- Sound pressure
- 85 dB
- Rated voltage
- 9 V
- Length/Diameter
- 30 mm
- Height
- 10 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 11 mA
- Housing
- YES
- Pin/Wire length
- 73 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks