KPEG260H
KPEG260H
Description:
KPEG 3,50kHz 32MM 12V 140mmWIRE
Supplier:
KINGSTATE
Matchcode:
SIGL3,5KM
Rutronik No.:
SOUND1532
Unit Pack:
160
MOQ:
1600
Packaging:
BOX
Find Alternatives
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- WIRE
- Frequency
- 3.5 kHz
- Sound pressure
- 92 dB
- Rated voltage
- 12 V
- Length/Diameter
- 32 mm
- Height
- 13.5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 12 mA
- Feedback pin
- NO
- Housing
- YES
- Pin/Wire length
- 140 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks