KPEG242
KPEG242
Description:
KPEG 4,10kHz 13,7MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP4,1KM
Rutronik No.:
SOUND1065
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 4,1 kHz
- Sound pressure
- 77 dB
- Rated voltage
- 12 V
- Length/Diameter
- 13,9 mm
- Height
- 7,5 mm
- Pitch/Leadspace
- 7,62 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated current
- 15 mA
- Housing
- YES
- Pin/Wire length
- 5,6 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks