KPEG167
KPEG167
Description:
KPEG 4,00kHz 13,5MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP4,0KO
Rutronik No.:
SOUND1067
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 4 kHz
- Sound pressure
- 80 dB
- Rated voltage
- 10 V
- Length/Diameter
- 13.5 mm
- Height
- 5 mm
- Pitch/Leadspace
- 7.5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 9 mA
- Capacitance
- 15000 pF
- Housing
- YES
- Pin/Wire length
- 4 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks