KMIG1240H
KMIG1240H
Description:
KMIG 4,00kHz 17MM SMD
Supplier:
KINGSTATE
Matchcode:
SIGC4,0KM
Rutronik No.:
SOUND2215
Unit Pack:
150
MOQ:
1500
Packaging:
TUBE
Find Alternatives
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- SMD
- Frequency
- 4 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 12 V
- Length/Diameter
- 16.9 mm
- Width
- 16.9 mm
- Height
- 7.8 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Rated current
- 18 mA
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks