KDSG181308X-T147
KDSG181308X-T147
Description:
KDSG 0,85kHz 37X18MM 0,7W 4R
Supplier:
KINGSTATE
Matchcode:
SIGM0,85KO
Rutronik No.:
SOUND1597
Unit Pack:
900
MOQ:
900
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE+PLUG
- Frequency
- 0,85 kHz
- Sound Pressure
- 92 dB
- Tested@
- 0,1 W/m
- Rated power
- 0,7 W
- Length/Diameter
- 37,4 mm
- Width
- 18,2 mm
- Height
- 9,6 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Impedance
- 8 Ohm
- Housing
- YES
- Pin/Wire length
- 32 mm
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks