P/N2894TR
P/N2894TR
Description:
RETAINER 12MM SMT LOCKING T&R
Supplier:
KEYSTONE
Matchcode:
2894TR
Rutronik No.:
BAT6350
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Weight
- 0,17 g
- Form
- COIN
- Number of cells
- 1
- Size
- 12xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks