P/N2994TR
P/N2994TR
Description:
SMT COIN CELL RETAINER 4.8mm
Supplier:
KEYSTONE
Matchcode:
2994TR
Rutronik No.:
BAT6143
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Weight
- 0.04 g
- Form
- COIN
- Size
- 414
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 2994TR
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 26 weeks