P/N2982
P/N2982
Description:
COIN CELL CONTACT NEGATIVE SM
Supplier:
KEYSTONE
Matchcode:
2982
Rutronik No.:
BAT5024
Unit Pack:
1000
MOQ:
2500
Packaging:
BULK
- Weight
- 0.05 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- NEGATIVE
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 2982
- ECCN
- EAR99
- Customs Tariff No.
- 85069000000
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 20 weeks