P/N230-1
P/N230-1
Description:
LEAF-SPRING CONTACTS
Supplier:
KEYSTONE
Matchcode:
230-1
Rutronik No.:
BAT3100
Unit Pack:
100
MOQ:
2500
Packaging:
BULK
- Weight
- 0.10 g
- Form
- CYLINDER
- Number of cells
- 1
- Size
- AAA,AAAA,N
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 230-1
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks