P/N1066
P/N1066
Description:
HOLDERCOIN20MM H
Supplier:
KEYSTONE
Matchcode:
1066
Rutronik No.:
BAT2887
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Weight
- 1,61 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- HORIZONTAL
- Size
- COIN20xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks