UDLSBTW0140W00
UDLSBTW0140W00
Description:
SBT-01 40uHX2 50Vdc 35% THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X40U
Rutronik No.:
IND20731
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
- Inductance
- 40X2 µH
- Mounting
- THT
- DCR
- 0,04 Ohm
- Enclosure type
- OPEN
- Tolerance
- 35 %
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 7,5 mm
- Width
- 6,4 mm
- Height
- 8 mm
- T(A)min
- -25 °C
- T(A)max
- 70 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 6 weeks