UDLSBT00210000
UDLSBT00210000
Description:
SBT-02 10uHX2 50Vdc 50% THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X10U
Rutronik No.:
IND23784
Unit Pack:
3000
MOQ:
3000
Packaging:
BULK
- Inductance
- 10X2 µH
- Mounting
- THT
- DCR
- 0,02 Ohm
- Enclosure type
- OPEN
- Tolerance
- 50 %
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 7,5 mm
- Width
- 3 mm
- Height
- 8,7 mm
- T(A)min
- -25 °C
- T(A)max
- 70 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 25 weeks