UDLM000523CT00
UDLM000523CT00
Description:
M-523CT 2X200Ohm 1500mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X200R
Rutronik No.:
IND22844
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 450X2 µH
- Mounting
- SMD
- Current I
- 500 mA
- DCR
- 0,09 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 7,5 mm
- Width
- 5,6 mm
- Height
- 5,6 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks