UAL28VR25080CH
UAL28VR25080CH
Description:
SS28V 8000uHX2 2,5A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X8000U
Rutronik No.:
IND20001
Unit Pack:
300
MOQ:
300
Packaging:
TRAY
- Inductance
- 8000X2 µH
- Mounting
- THT
- Current I
- 2500 mA
- DCR
- 0,16 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 30 mm
- Width
- 10 mm
- Height
- 24,5 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Weight
- 32,9 g
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SS28V
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 63 weeks