T530D157M010ATE005
T530D157M010ATE005
Description:
TC 150uF 10V 20% Case D 5mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC150U10VDPOLY
Rutronik No.:
KTA9578
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 150µ F
- U(N)
- 10 V
- Case code
- D
- ESR
- 0.005 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 150 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2.8 mm
- Range
- LOWESR
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 50 weeks