T521X226M063ATE075
T521X226M063ATE075
Description:
TC 22uF 63V 20% Case X 75mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC22U63VEPOLY
Rutronik No.:
KTA8855
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 22µ F
- U(N)
- 63 V
- Case code
- X
- ESR
- 0.075 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 138.6 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 7343
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 4 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 51 weeks