T495B105K035ATE1K5
T495B105K035ATE1K5
Description:
TC 1,0uF 35V 10% Case B 1500mOhm
Supplier:
KEMET a YAGEO company
Matchcode:
TC1,0U35VBLOWR
Rutronik No.:
KTA9188
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 1µ F
- U(N)
- 35 V
- Case code
- B
- ESR
- 1.5 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 0.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3528
- Dissip.factor
- 0.04
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.5 mm
- Width
- 2.8 mm
- Height
- 1.9 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 12 weeks