T491D686K016AT
T491D686K016AT
Description:
TC 68uF 16V 10% Case D
Supplier:
KEMET a YAGEO company
Matchcode:
TC68U16VD
Rutronik No.:
KTA9735
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 68µ F
- U(N)
- 16 V
- Case code
- D
- ESR
- 0,7 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 10,9 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0,06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7,3 mm
- Width
- 4,3 mm
- Height
- 2,8 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Mexico
- Supplier Lead time
- 18 weeks