T491C106K025AT
T491C106K025AT
Description:
TC 10uF 25V 10% Case C
Supplier:
KEMET a YAGEO company
Matchcode:
TC10U25VC
Rutronik No.:
KTA8393
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 10µ F
- U(N)
- 25 V
- Case code
- C
- ESR
- 1.5 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 2.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3.2 mm
- Height
- 2.5 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 35 weeks