SU9V-R02140
SU9V-R02140
Description:
SU9V 14000uHx2 200mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X14000U
Rutronik No.:
IND23279
Unit Pack:
1000
MOQ:
1000
Packaging:
TRAY
- Inductance
- 14000x2 µH
- Mounting
- THT
- Current I
- 200 mA
- DCR
- 6 Ohm
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 17 mm
- Width
- 11 mm
- Height
- 17 mm
- T(A)min
- -25 °C
- T(A)max
- 125 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 20 weeks