SU10VFC-R04250
SU10VFC-R04250
Description:
SU10VFC 25000uHx2 400mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X25000U
Rutronik No.:
IND23321
Unit Pack:
100
MOQ:
700
Packaging:
TRAY
- Inductance
- 25000x2 µH
- Mounting
- THT
- Current I
- 400 mA
- DCR
- 2,8 Ohm
- Testfrequency/Z
- 0,001 MHz
- Technology
- WIREWOUND
- Length
- 18 mm
- Width
- 15,5 mm
- Height
- 15 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 20 weeks