SSR10V-06475
SSR10V-06475
Description:
SSR10V 47500uHx2 600mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X47500U
Rutronik No.:
IND22986
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Inductance
- 47500X2 µH
- Mounting
- THT
- Current I
- 600 mA
- DCR
- 1,3 Ohm
- Enclosure type
- OPEN
- Testfrequency/Z
- 0,01 MHz
- Technology
- WIREWOUND
- Length
- 23,5 mm
- Width
- 13 mm
- Height
- 21 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 63 weeks