SS30V-300054
SS30V-300054
Description:
SS30V 2X5,4mH 3A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X5400U
Rutronik No.:
IND22921
Unit Pack:
200
MOQ:
200
Packaging:
TRAY
- Inductance
- 5400X2 µH
- Mounting
- THT
- Current I
- 3000 mA
- DCR
- 0.12 Ohm
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 31 mm
- Width
- 22.5 mm
- Height
- 33 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 63 weeks