SS11VL-R05350
SS11VL-R05350
Description:
SS11VL 35000uHx2 500mA
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X35000U
Rutronik No.:
IND20154
Unit Pack:
600
MOQ:
600
Packaging:
TRAY
- Inductance
- 35000X2 µH
- Mounting
- THT
- Current I
- 500 mA
- DCR
- 1,8 Ohm
- Technology
- WIREWOUND
- Length
- 22 mm
- Width
- 14,5 mm
- Height
- 19,5 mm
- T(A)min
- -25 °C
- T(A)max
- 120 °C
- Testfrequency/Q
- 0,001 MHz
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SS
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 63 weeks