SMWHJ5004Y5R5TM3W1
SMWHJ5004Y5R5TM3W1
Description:
Module 5,0F 5,5V
Supplier:
KEMET a YAGEO company
Matchcode:
SUPM5,0F5,5V
Rutronik No.:
KUK1608
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- C(N)
- 5 F
- V(N)
- 5,5 V
- Style
- MODULE
- Pitch
- 5 mm
- Mounting
- THT
- ESR(DC)
- 0,125 Ohm
- T(A)max
- 70 °C
- Height
- 27 mm
- Length
- 20 mm
- Width
- 10 mm
- ESR(AC)
- 0,065 Ohm
- T(A)min
- -40 °C
- Balancing
- NO
- Tolerance
- -10+30 %
- Number of cells
- 2S
- Automotive
- NO
- Stored energy
- 0,021 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0105 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 101 weeks