SCVHJ2505M3ROYC000
SCVHJ2505M3ROYC000
Description:
SCV 25F 3,0V 20% 16x25
Supplier:
KEMET a YAGEO company
Matchcode:
SUPS25F3,0V7,5
Rutronik No.:
KUK1592
Unit Pack:
220
MOQ:
1760
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 25 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 7.5 mm
- Mounting
- THT
- ESR(DC)
- 0.038 Ohm
- T(A)max
- 65 °C
- Diameter
- 16 mm
- Length
- 25 mm
- ESR(AC)
- 0.025 Ohm
- T(A)min
- -40 °C
- Tolerance
- 20 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.03125 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.03125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 20 weeks