SCSKR1006M2R7YC000
SCSKR1006M2R7YC000
Description:
SCS 100F 2,7V 20% 18x60
Supplier:
KEMET a YAGEO company
Matchcode:
SUPS100F2,7V7,5
Rutronik No.:
KUK1587
Unit Pack:
106
MOQ:
106
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 100 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Pitch
- 7.5 mm
- Mounting
- THT
- ESR(DC)
- 0.02 Ohm
- T(A)max
- 70 °C
- Diameter
- 18 mm
- Length
- 60 mm
- ESR(AC)
- 0.013 Ohm
- T(A)min
- -40 °C
- Tolerance
- 20 %
- Number of cells
- 1S
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.10125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 21 weeks