SCN35SXV-130-1R6A012JH
SCN35SXV-130-1R6A012JH
Description:
SCN35SXV 2X0,86mH 13A 30% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X860U30%
Rutronik No.:
IND21506
Unit Pack:
100
MOQ:
100
Packaging:
TRAY
- Inductance
- 860X2 µH
- Mounting
- SMD
- Current I
- 13000 mA
- DCR
- 0,00485 Ohm
- Enclosure type
- OPEN
- Tolerance
- 30 %
- Testfrequency/Z
- 0,1 MHz
- Technology
- WIREWOUND
- Length
- 43,5 mm
- Width
- 34,5 mm
- Height
- 22,5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- FERRITE
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 14 weeks