SCF76X-1100-S4F0A004JH
SCF76X-1100-S4F0A004JH
Description:
SCF76X 3x350uH 110A THT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK3X350U
Rutronik No.:
IND23792
Unit Pack:
8
MOQ:
8
Packaging:
TRAY
- Inductance
- 350X3 µH
- Mounting
- THT
- Current I
- 110000 mA
- DCR
- 0,00027 Ohm
- Testfrequency/Z
- 0,1 MHz
- Technology
- WIREWOUND
- Length
- 120 mm
- Width
- 120 mm
- Height
- 53 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Weight
- 837 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SCF76X
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 13 weeks