SCF29XV-210-1R9A012JH-CG
SCF29XV-210-1R9A012JH-CG
Description:
SCF29XV 2x1700uH 21A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1700U
Rutronik No.:
IND23561
Unit Pack:
4800
MOQ:
80
Packaging:
TRAY
- Inductance
- 1700X2 µH
- Mounting
- THT
- Current I
- 21000 mA
- DCR
- 0,003 Ohm
- Testfrequency/Z
- 0,1 MHz
- Technology
- WIREWOUND
- Length
- 44 mm
- Width
- 37,2 mm
- Height
- 18 mm
- Diameter
- 1,9 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- HORIZONTAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 20 weeks