SCF25XV-170-1R7A009JH
SCF25XV-170-1R7A009JH
Description:
SCF25XV 2000uHX2 17A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X2000U
Rutronik No.:
IND21507
Unit Pack:
120
MOQ:
120
Packaging:
TRAY
- Inductance
- 2000X2 µH
- Mounting
- THT
- Current I
- 17000 mA
- DCR
- 0,00383 Ohm
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- Length
- 33 mm
- Width
- 35,5 mm
- Height
- 26,5 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Design
- HORIZONTAL
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 13 weeks