SCF21X-070-S0R9A009JH
SCF21X-070-S0R9A009JH
Description:
SCF21X 1,17mHX2 7A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X1170U
Rutronik No.:
IND23424
Unit Pack:
210
MOQ:
210
Packaging:
TRAY
- Inductance
- 1170X2 µH
- Mounting
- THT
- Current I
- 7000 mA
- DCR
- 0,0147 Ohm
- Technology
- WIREWOUND
- Length
- 33 mm
- Width
- 33 mm
- Height
- 30 mm
- T(A)min
- -40 °C
- T(A)max
- 130 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 13 weeks