SBC6-2R7-872
SBC6-2R7-872
Description:
SBC6 2,7uH 8,7A 20%
Supplier:
KEMET a YAGEO company
Matchcode:
INDR2,7U20%
Rutronik No.:
IND23654
Unit Pack:
200
MOQ:
1600
Packaging:
TRAY
- Inductance
- 2,7 µH
- Mounting
- THT
- Current rated
- 8700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,010 Ohm
- Test frequency
- 0,01 MHz
- Design
- RADIAL
- Enclosure type
- UNSHIELDED
- Pitch
- 8,5 mm
- Length
- 15 mm
- Diameter
- 12 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Weight
- 4,82 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 33 weeks